USD
Favorite

LQW15AN30NG00D 30nH Unshielded Wirewound Inductor 270mA 580mOhm Max 0402 (1005 Metric)
Price & Procurement
36,844 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.17100 $1.71
100 0.11390 $11.39
500 0.09488 $47.44
1,000 0.07970 $79.70
2,500 0.06831 $170.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6802-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.05280
  • Digi-Reel®  : 490-6802-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,844 - Immediate
  • Unit Price: Digi-Reel®

LQW15AN30NG00D

Datasheet
Digi-Key Part Number 490-6802-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW15AN30NG00D
Copy  
Description FIXED IND 30NH 270MA 580 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

30nH Unshielded Wirewound Inductor 270mA 580mOhm Max 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 30nH
Tolerance ±2%
Current Rating (Amps) 270mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 580mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 3.3GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6802-1