USD
Favorite

LQW15AN22NG80D 22nH Unshielded Wirewound Inductor 780mA 202mOhm Max 0402 (1005 Metric)
Price & Procurement
29,008 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.22100 $2.21
100 0.15180 $15.18
500 0.12972 $64.86
1,000 0.09936 $99.36
2,500 0.09384 $234.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-7628-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.07680
  • Digi-Reel®  : 490-7628-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,008 - Immediate
  • Unit Price: Digi-Reel®

LQW15AN22NG80D

Datasheet
Digi-Key Part Number 490-7628-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW15AN22NG80D
Copy  
Description FIXED IND 22NH 780MA 202 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22nH Unshielded Wirewound Inductor 780mA 202mOhm Max 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 22nH
Tolerance ±2%
Current Rating (Amps) 780mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 202mOhm Max
Q @ Freq 30 @ 250MHz
Frequency - Self Resonant 4.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7628-1