USD
Favorite

Price & Procurement
91,937 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.17300 $1.73
100 0.11520 $11.52
500 0.09602 $48.01
1,000 0.08066 $80.66
2,500 0.06914 $172.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-1130-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: $0.05344
  • Digi-Reel®  : 490-1130-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 91,937 - Immediate
  • Unit Price: Digi-Reel®

LQP15MN3N3B02D

Datasheet
Digi-Key Part Number 490-1130-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQP15MN3N3B02D
Copy  
Description FIXED IND 3.3NH 190MA 400 MOHM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

3.3nH Unshielded Thin Film Inductor 190mA 400mOhm Max 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQP15
Packaging Cut Tape (CT) 
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 3.3nH
Tolerance ±0.1nH
Current Rating (Amps) 190mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 400mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1130-1