Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.32700 $3.27
100 0.22450 $22.45
500 0.19188 $95.94
1,000 0.14697 $146.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-7783-1-ND
Copy   490-7783-1-ND
Quantity Available 13,892
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQM2HPN4R7MGCL

Copy   LQM2HPN4R7MGCL
Description FIXED IND 4.7UH 800MA 180 MOHM
Copy   FIXED IND 4.7UH 800MA 180 MOHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.7µH Shielded Multilayer Inductor 800mA 225mOhm Max 1008 (2520 Metric)

Copy   4.7µH Shielded Multilayer Inductor 800mA 225mOhm Max 1008 (2520 Metric)
Documents & Media
Datasheets LQM2HPNyyyyGCL Spec
Chip Inductors Catalog
LQ Part Numbering Guide
Product Training Modules Power Inductors
Design Resources LQM2HPN4R7MGCL SimSurfing Design Tool
HTML Datasheet Chip Inductors Catalog
Online Catalog LQM Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series LQM2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 800mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 225mOhm Max
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-7783-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7783-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.12070
  • Digi-Reel® ? : 490-7783-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,892 - Immediate
  • Unit Price: Digi-Reel®

12:05:59 8/19/2019