USD
Favorite

LQM21PN4R7NGRD 4.7µH Shielded Multilayer Inductor 800mA 288mOhm Max 0805 (2012 Metric)
Price & Procurement
7,707 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.33300 $3.33
100 0.22900 $22.90
500 0.19566 $97.83
1,000 0.14987 $149.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-7782-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.12308
  • Digi-Reel®  : 490-7782-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,707 - Immediate
  • Unit Price: Digi-Reel®

LQM21PN4R7NGRD

Datasheet
Digi-Key Part Number 490-7782-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQM21PN4R7NGRD
Copy  
Description FIXED IND 4.7UH 800MA 288 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.7µH Shielded Multilayer Inductor 800mA 288mOhm Max 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQM21
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating (Amps) 800mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 288mOhm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7782-1