Add To Favorites
LQM21PN4R7MGHL 4.7µH Shielded Multilayer Inductor 1.2A 275mOhm Max 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.36300 $3.63
100 0.25930 $25.93
500 0.21784 $108.92
1,000 0.17634 $176.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-16633-1-ND
Copy   490-16633-1-ND
Quantity Available 5,081
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQM21PN4R7MGHL

Copy   LQM21PN4R7MGHL
Description FIXED IND 4.7UH 1.2A 275 MOHM
Copy   FIXED IND 4.7UH 1.2A 275 MOHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.7µH Shielded Multilayer Inductor 1.2A 275mOhm Max 0805 (2012 Metric)

Copy   4.7µH Shielded Multilayer Inductor 1.2A 275mOhm Max 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series LQM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 1.2A
Current - Saturation 250mA
Shielding Shielded
DC Resistance (DCR) 275mOhm Max
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMGN07-KIT - Murata Electronics | 490-17340-ND DigiKey Electronics
  • EKDMGN07-KIT
  • Murata Electronics
  • KIT POWER INDUCTOR 0603-1008
  • Unit Price $219.42000
  • 490-17340-ND
Additional Resources
Standard Package ? 1
Other Names 490-16633-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-16633-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.15334
  • Digi-Reel® ? : 490-16633-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,081 - Immediate
  • Unit Price: Digi-Reel®

08:36:20 8/17/2019