Add To Favorites
LQM18PN1R0MFHD 1µH Shielded Multilayer Inductor 1.3A 163mOhm Max 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.39000 $3.90
100 0.27890 $27.89
500 0.23426 $117.13
1,000 0.18964 $189.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-14477-6-ND
Copy   490-14477-6-ND
Quantity Available 23,421
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQM18PN1R0MFHD

Copy   LQM18PN1R0MFHD
Description 1.0UH20% 1.3A(MAX) / 1.45A(TYP.)
Copy   1.0UH20% 1.3A(MAX) / 1.45A(TYP.)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1µH Shielded Multilayer Inductor 1.3A 163mOhm Max 0603 (1608 Metric)

Copy   1µH Shielded Multilayer Inductor 1.3A 163mOhm Max 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series LQM18
Packaging ? Digi-Reel® ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 1.3A
Current - Saturation 550mA
Shielding Shielded
DC Resistance (DCR) 163mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-14477-6

18:31:28 8/17/2019