USD
Favorite

LQH5BPN220M38L 22µH Shielded Wirewound Inductor 1.5A 132mOhm Nonstandard
Price & Procurement
1,754 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66400 $6.64
100 0.47410 $47.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16289-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $0.38753
  • Digi-Reel®  : 490-16289-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,754 - Immediate
  • Unit Price: Digi-Reel®

LQH5BPN220M38L

Datasheet
Digi-Key Part Number 490-16289-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQH5BPN220M38L
Copy  
Description FIXED IND 22UH 1.5A 132 MOHM SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 1.5A 132mOhm Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQH5
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 1.5A
Current - Saturation 1.6A
Shielding Shielded
DC Resistance (DCR) 132mOhm
Q @ Freq -
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16289-1