USD
Add To Favorites
LQH32PH4R7NNCL 4.7µH Shielded Wirewound Inductor 1.2A 186mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.36800 $3.68
100 0.25300 $25.30
500 0.21620 $108.10
1,000 0.16560 $165.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-16010-6-ND
Copy   490-16010-6-ND
Quantity Available 6,445
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH32PH4R7NNCL

Copy   LQH32PH4R7NNCL
Description FIXED IND 4.7UH 1.2A 186 MOHM
Copy   FIXED IND 4.7UH 1.2A 186 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1.2A 186mOhm Max Nonstandard

Copy   4.7µH Shielded Wirewound Inductor 1.2A 186mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series LQH32
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating (Amps) 1.2A
Current - Saturation 1.6A
Shielding Shielded
DC Resistance (DCR) 186mOhm Max
Frequency - Self Resonant 40MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-16010-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-16010-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.14400
  • Cut Tape (CT) ? : 490-16010-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,445 - Immediate
  • Unit Price: $0.41000

09:25:53 9/16/2019