USD
Favorite

LQH32PH4R7NNCL 4.7µH Shielded Wirewound Inductor 1.2A 186mOhm Max Nonstandard
Price & Procurement
2,564 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.32000 $3.20
25 0.28000 $7.00
50 0.24000 $12.00
100 0.22000 $22.00
250 0.20000 $50.00
500 0.18800 $94.00
1,000 0.14400 $144.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16010-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.14400
  • Digi-Reel®  : 490-16010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,564 - Immediate
  • Unit Price: Digi-Reel®

LQH32PH4R7NNCL

Datasheet
Digi-Key Part Number 490-16010-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQH32PH4R7NNCL
Copy  
Description FIXED IND 4.7UH 1.2A 186 MOHM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1.2A 186mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQH32
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating (Amps) 1.2A
Current - Saturation 1.6A
Shielding Shielded
DC Resistance (DCR) 186mOhm Max
Frequency - Self Resonant 40MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
Base Part Number LQH32PH
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKDMAT02-KIT

POWER INDUCTORS FOR AUTOMOTIVE

Murata Electronics

$167.05000 Details
Additional Resources
Standard Package 1
Other Names 490-16010-1