Add To Favorites
LQH32PB4R7NN0L 4.7µH Shielded Wirewound Inductor 1A 216mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.45300 $4.53
100 0.32370 $32.37
500 0.27192 $135.96
1,000 0.22013 $220.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-14844-6-ND
Copy   490-14844-6-ND
Quantity Available 3,138
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH32PB4R7NN0L

Copy   LQH32PB4R7NN0L
Description FIXED IND 4.7UH 1A 180 MOHM SMD
Copy   FIXED IND 4.7UH 1A 180 MOHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1A 216mOhm Max Nonstandard

Copy   4.7µH Shielded Wirewound Inductor 1A 216mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series LQH32
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating (Amps) 1A
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 216mOhm Max
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-14844-6

13:27:25 8/19/2019