Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.29700 $2.97
100 0.20430 $20.43
500 0.17458 $87.29
1,000 0.13372 $133.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-2505-1-ND
Copy   490-2505-1-ND
Quantity Available 8,282
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH32MN100J23L

Copy   LQH32MN100J23L
Description FIXED IND 10UH 190MA 1.8 OHM SMD
Copy   FIXED IND 10UH 190MA 1.8 OHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 190mA 1.8Ohm Max Nonstandard

Copy   10µH Unshielded Wirewound Inductor 190mA 1.8Ohm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±5%
Current Rating (Amps) 190mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.8Ohm Max
Q @ Freq 35 @ 1MHz
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-2505-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2505-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.11628
  • Digi-Reel® ? : 490-2505-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,282 - Immediate
  • Unit Price: Digi-Reel®

19:09:07 8/18/2019