Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.32400 $3.24
100 0.22260 $22.26
500 0.19026 $95.13
1,000 0.14573 $145.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-4057-1-ND
Copy   490-4057-1-ND
Quantity Available 3,965
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH32CN4R7M53L

Copy   LQH32CN4R7M53L
Description FIXED IND 4.7UH 650MA 150 MOHM
Copy   FIXED IND 4.7UH 650MA 150 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4.7µH Unshielded Wirewound Inductor 650mA 195mOhm Max Nonstandard

Copy   4.7µH Unshielded Wirewound Inductor 650mA 195mOhm Max Nonstandard
Documents & Media
Datasheets LQH32CNyyyy53L Spec
Product Training Modules Inductor Products
Power Inductors
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 650mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 195mOhm Max
Q @ Freq -
Frequency - Self Resonant 43MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-4057-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4057-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.12672
  • Digi-Reel® ? : 490-4057-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,965 - Immediate
  • Unit Price: Digi-Reel®

02:31:28 8/18/2019