Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.29700 $2.97
100 0.20430 $20.43
500 0.17458 $87.29
1,000 0.13372 $133.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-2499-1-ND
Copy   490-2499-1-ND
Quantity Available 11,668
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH32CN471K23L

Copy   LQH32CN471K23L
Description FIXED IND 470UH 60MA 19 OHM SMD
Copy   FIXED IND 470UH 60MA 19 OHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

470µH Unshielded Wirewound Inductor 60mA 24.7Ohm Max Nonstandard

Copy   470µH Unshielded Wirewound Inductor 60mA 24.7Ohm Max Nonstandard
Documents & Media
Datasheets LQH32CNyyyy23L Spec
Product Training Modules Inductor Products
Power Inductors
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±10%
Current Rating (Amps) 60mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 24.7Ohm Max
Q @ Freq -
Frequency - Self Resonant 5MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-2499-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2499-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.11628
  • Digi-Reel® ? : 490-2499-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,668 - Immediate
  • Unit Price: Digi-Reel®

12:29:08 8/17/2019