USD
Favorite

Price & Procurement
31,243 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.29700 $2.97
100 0.20430 $20.43
500 0.17458 $87.29
1,000 0.13372 $133.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-2497-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.11628
  • Digi-Reel®  : 490-2497-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,243 - Immediate
  • Unit Price: Digi-Reel®

LQH32CN470K23L

Datasheet
Digi-Key Part Number 490-2497-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQH32CN470K23L
Copy  
Description FIXED IND 47UH 170MA 1.3 OHM SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

47µH Unshielded Wirewound Inductor 170mA 1.69Ohm Max Nonstandard

Copy  
Documents & Media
Datasheets LQH32CNyyyy23L Spec
Product Training Modules Inductor Products
Power Inductors
EDA / CAD Models Download from Ultra Librarian
Online Catalog LQH Series
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQH32
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating (Amps) 170mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.69Ohm Max
Q @ Freq -
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-2497-1