USD
Favorite

Price & Procurement
17,836 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.32400 $3.24
100 0.22260 $22.26
500 0.19026 $95.13
1,000 0.14573 $145.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-4059-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.12672
  • Digi-Reel®  : 490-4059-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,836 - Immediate
  • Unit Price: Digi-Reel®

LQH32CN100K53L

Datasheet
Digi-Key Part Number 490-4059-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQH32CN100K53L
Copy  
Description FIXED IND 10UH 450MA 300 MOHM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 450mA 390mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets LQH32CNyyyy53L Spec
Product Training Modules Inductor Products
Power Inductors
Online Catalog LQH Series
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQH32
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating (Amps) 450mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 390mOhm Max
Q @ Freq -
Frequency - Self Resonant 26MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4059-1