Add To Favorites
LQH31MN330K03L 33µH Unshielded Wirewound Inductor 80mA 4.94Ohm Max 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.68500 $6.85
100 0.48910 $48.91
500 0.41080 $205.40
1,000 0.33255 $332.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-8403-1-ND
Copy   490-8403-1-ND
Quantity Available 2,320
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH31MN330K03L

Copy   LQH31MN330K03L
Description FIXED IND 33UH 80MA 3.8 OHM SMD
Copy   FIXED IND 33UH 80MA 3.8 OHM SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

33µH Unshielded Wirewound Inductor 80mA 4.94Ohm Max 1206 (3216 Metric)

Copy   33µH Unshielded Wirewound Inductor 80mA 4.94Ohm Max 1206 (3216 Metric)
Documents & Media
Datasheets LQH31MNyyyy03L Spec
Chip Inductors Catalog
LQ Part Numbering, General
Product Training Modules Power Inductors
HTML Datasheet Chip Inductors Catalog
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series LQH31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 33µH
Tolerance ±10%
Current Rating (Amps) 80mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 4.94Ohm Max
Q @ Freq 40 @ 2.5MHz
Frequency - Self Resonant 12MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-8403-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8403-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.28917
  • Digi-Reel® ? : 490-8403-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,320 - Immediate
  • Unit Price: Digi-Reel®

23:33:34 8/23/2019