USD
Favorite

Price & Procurement
34,036 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06100 $0.61
100 0.04040 $4.04
500 0.03366 $16.83
1,000 0.02827 $28.27
2,500 0.02423 $60.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-2625-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.01872
  • Digi-Reel®  : 490-2625-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,036 - Immediate
  • Unit Price: Digi-Reel®

LQG15HS15NJ02D

Datasheet
Digi-Key Part Number 490-2625-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQG15HS15NJ02D
Copy  
Description FIXED IND 15NH 450MA 320 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

15nH Unshielded Multilayer Inductor 450mA 320mOhm Max 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQG15
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core Air
Inductance 15nH
Tolerance ±5%
Current Rating (Amps) 450mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 320mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 2.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKSM-PND52X32A-KIT

NORDIC STARTER KIT FOR NRF52X32

Murata Electronics

$11.97000 Details

EKSM-PND51X22A-KIT

NORDIC STARTER KIT FOR NRF51X22

Murata Electronics

$14.41000 Details
Additional Resources
Standard Package 1
Other Names 490-2625-1