USD
Favorite

Price & Procurement
6,595 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.42200 $4.22
100 0.27770 $27.77
500 0.20570 $102.85
1,000 0.17485 $174.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-4382-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.14309
  • Digi-Reel®  : 490-4382-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,595 - Immediate
  • Unit Price: Digi-Reel®

LLL31MR71E474MA01L

Datasheet
Digi-Key Part Number 490-4382-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLL31MR71E474MA01L
Copy  
Description CAP CER 0.47UF 25V X7R 0612
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.47µF ±20% 25V Ceramic Capacitor X7R 0612 (1632 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4382-1