USD
Favorite

Price & Procurement
4,365 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.50300 $5.03
100 0.34490 $34.49
500 0.27304 $136.52
1,000 0.22993 $229.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-4392-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.19994
  • Digi-Reel®  : 490-4392-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,365 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LLL31MR70J475MA01K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17494

LLL31MR70J475MA01L

Datasheet
Digi-Key Part Number 490-4392-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLL31MR70J475MA01L
Copy  
Description CAP CER 4.7UF 6.3V X7R 0612
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.7µF ±20% 6.3V Ceramic Capacitor X7R 0612 (1632 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4392-1