USD
Favorite

Price & Procurement
3,759 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.31900 $3.19
100 0.21040 $21.04
500 0.15584 $77.92
1,000 0.13247 $132.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-4352-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.12197
  • Digi-Reel®  : 490-4352-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,759 - Immediate
  • Unit Price: Digi-Reel®

LLL219R71A474MA01L

Datasheet
Digi-Key Part Number 490-4352-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLL219R71A474MA01L
Copy  
Description CAP CER 0.47UF 10V X7R 0508
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.47µF ±20% 10V Ceramic Capacitor X7R 0508 (1220 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0508 (1220 Metric)
Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4352-1