USD
Favorite

Price & Procurement
52,527 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.26800 $2.68
100 0.16050 $16.05
500 0.12040 $60.20
1,000 0.10168 $101.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4319-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: $0.07191
  • Cut Tape (CT)  : 490-4319-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,527 - Immediate
  • Unit Price: $0.39000
  • Tape & Reel (TR)  : LLL185R71C473MA01K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.07445

LLL185R71C473MA01L

Datasheet
Digi-Key Part Number 490-4319-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLL185R71C473MA01L
Copy  
Description CAP CER 0.047UF 16V X7R 0306
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.047µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLL
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0306 (0816 Metric)
Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4319-6