USD
Favorite

Price & Procurement
17,942 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.16200 $1.62
50 0.10780 $5.39
100 0.09160 $9.16
500 0.06468 $32.34
1,000 0.05660 $56.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4321-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.04900
  • Cut Tape (CT)  : 490-4321-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,942 - Immediate
  • Unit Price: $0.24000
  • Tape & Reel (TR)  : LLL185R71A104MA01K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.05121

LLL185R71A104MA01L

Datasheet
Digi-Key Part Number 490-4321-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLL185R71A104MA01L
Copy  
Description CAP CER 0.1UF 10V X7R 0306
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.1µF ±20% 10V Ceramic Capacitor X7R 0306 (0816 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLL
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0306 (0816 Metric)
Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
Base Part Number LLL185R71A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4321-6