USD
Favorite

LLL153C70G474ME17E 0.47µF ±20% 4V Ceramic Capacitor X7S 0204 (0510 Metric)
Price & Procurement
66,785 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.11200 $1.12
50 0.06360 $3.18
100 0.05260 $5.26
500 0.03690 $18.45
1,000 0.03055 $30.55
2,500 0.02844 $71.09
5,000 0.02602 $130.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14474-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.02420
  • Cut Tape (CT)  : 490-14474-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,785 - Immediate
  • Unit Price: $0.16000

LLL153C70G474ME17E

Datasheet
Digi-Key Part Number 490-14474-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLL153C70G474ME17E
Copy  
Description CAP CER 0.47UF 4V X7S 0204
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.47µF ±20% 4V Ceramic Capacitor X7S 0204 (0510 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLL
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0204 (0510 Metric)
Size / Dimension 0.020" L x 0.039" W (0.50mm x 1.00mm)
Height - Seated (Max) -
Thickness (Max) 0.014" (0.35mm)
Lead Spacing -
Lead Style -
Base Part Number LLL153C70G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14474-6