USD
Favorite

Price & Procurement
7,046 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.49400 $4.94
100 0.32520 $32.52
500 0.24086 $120.43
1,000 0.20473 $204.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-4454-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.14280
  • Digi-Reel®  : 490-4454-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 7,046 - Immediate
  • Unit Price: Digi-Reel®

LLA315R70J225MA14L

Datasheet
Digi-Key Part Number 490-4454-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLA315R70J225MA14L
Copy  
Description CAP CER 2.2UF 6.3V X7R 1206
Copy  
Detailed Description

2.2µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLA
Packaging Cut Tape (CT) 
Part Status Obsolete
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4454-1