USD
Favorite

Price & Procurement
5,904 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.37900 $3.79
100 0.24960 $24.96
500 0.18492 $92.46
1,000 0.15718 $157.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-4412-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.12864
  • Digi-Reel®  : 490-4412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,904 - Immediate
  • Unit Price: Digi-Reel®

LLA219R71E473MA01L

Datasheet
Digi-Key Part Number 490-4412-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLA219R71E473MA01L
Copy  
Description CAP CER 0.047UF 25V X7R 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.047µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4412-1