USD
Favorite

Price & Procurement
4,088 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.28900 $2.89
100 0.17340 $17.34
500 0.13006 $65.03
1,000 0.10983 $109.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-4414-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.08226
  • Digi-Reel®  : 490-4414-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,088 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LLA219R71C104MA01K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.08043

LLA219R71C104MA01L

Datasheet
Digi-Key Part Number 490-4414-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLA219R71C104MA01L
Copy  
Description CAP CER 0.1UF 16V X7R 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.1µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4414-1