USD
Favorite

Price & Procurement
6,979 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.25500 $2.55
50 0.17860 $8.93
100 0.15310 $15.31
500 0.11484 $57.42
1,000 0.09698 $96.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4406-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.07888
  • Cut Tape (CT)  : 490-4406-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,979 - Immediate
  • Unit Price: $0.37000
  • Tape & Reel (TR)  : LLA185C70G474MA01K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.08166

LLA185C70G474MA01L

Datasheet
Digi-Key Part Number 490-4406-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLA185C70G474MA01L
Copy  
Description CAP CER 0.47UF 4V X7S 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.47µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLA
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number LLA185C70G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4406-6