USD
Favorite

Price & Procurement
3,100 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.35700 $3.57
100 0.21400 $21.40
500 0.16052 $80.26
1,000 0.13556 $135.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8381-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.10547
  • Cut Tape (CT)  : 490-8381-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,100 - Immediate
  • Unit Price: $0.51000

LLA185C70G225ME16L

Datasheet
Digi-Key Part Number 490-8381-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLA185C70G225ME16L
Copy  
Description CAP CER 2.2UF 4V X7S 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.2µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLA
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8381-6