USD
Favorite

KRM55WR71H336MH01K 33µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Price & Procurement
1,115 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.82000 $4.82
10 4.34200 $43.42
100 3.28060 $328.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-17695-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.34928
  • Digi-Reel®  : 490-17695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,115 - Immediate
  • Unit Price: Digi-Reel®

KRM55WR71H336MH01K

Datasheet
Digi-Key Part Number 490-17695-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KRM55WR71H336MH01K
Copy  
Description CAP CERAMIC 33UF 50V X7R 20% SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

33µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max) -
Thickness (Max) 0.264" (6.70mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17695-1