USD
Favorite

KCM55WR71E686MH01K 68µF ±20% 25V Ceramic Capacitor X7R SMD, J-Lead
Price & Procurement
2,530 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.70000 $5.70
10 5.13300 $51.33
100 3.87820 $387.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16298-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.77724
  • Digi-Reel®  : 490-16298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,530 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : KCM55WR71E686MH01L-ND
  • Minimum Quantity: 200  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.37235

KCM55WR71E686MH01K

Datasheet
Digi-Key Part Number 490-16298-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KCM55WR71E686MH01K
Copy  
Description CAP CER 68UF 25V X7R SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

68µF ±20% 25V Ceramic Capacitor X7R SMD, J-Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KCM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max) -
Thickness (Max) 0.264" (6.70mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16298-1