USD
Favorite

GRT31CR60J226KE01L 22µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Price & Procurement
5,950 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.20300 $12.03
100 0.90250 $90.25
500 0.68190 $340.95
1,000 0.60168 $601.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12430-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.48832
  • Cut Tape (CT)  : 490-12430-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,950 - Immediate
  • Unit Price: $1.52000

GRT31CR60J226KE01L

Datasheet
Digi-Key Part Number 490-12430-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT31CR60J226KE01L
Copy  
Description CAP CER 22UF 6.3V X5R 1206
Copy  
Detailed Description

22µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets GRT31CR60J226KE01x Ref Sheet
Design Resources GRT31CR60J226KE01L SimSurfing Design Tool
Online Catalog GRT Series
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12430-6