USD
Favorite

GRT31CC81H225ME01L 2.2µF ±20% 50V Ceramic Capacitor X6S 1206 (3216 Metric)
Price & Procurement
1,975 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.30500 $3.05
100 0.18300 $18.30
500 0.13726 $68.63
1,000 0.11590 $115.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12423-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.09547

GRT31CC81H225ME01L

Datasheet
Digi-Key Part Number 490-12423-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT31CC81H225ME01L
Copy  
Description CAP CER 2.2UF 50V X6S 1206
Copy  
Detailed Description

2.2µF ±20% 50V Ceramic Capacitor X6S 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets GRT31CC81H225ME01x Ref Sheet
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12423-1