USD
Favorite

GRT21BR61E475KA02L 4.7µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
11,370 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.48400 $4.84
50 0.38720 $19.36
100 0.33180 $33.18
500 0.26268 $131.34
1,000 0.22121 $221.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12390-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.20110
  • Cut Tape (CT)  : 490-12390-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,370 - Immediate
  • Unit Price: $0.66000

GRT21BR61E475KA02L

Datasheet
Digi-Key Part Number 490-12390-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT21BR61E475KA02L
Copy  
Description CAP CER 4.7UF 25V X5R 0805
Copy  
Detailed Description

4.7µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets GRT21BR61E475KA02x Ref Sheet
EDA / CAD Models GRT21BR61E475KA02L by SnapEDA
Design Resources GRT21BR61E475KA02L SimSurfing Design Tool
HTML Datasheet GRT21BR61E475KA02x Ref Sheet
Online Catalog GRT Series
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
Base Part Number GRT21BR61E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12390-6