USD
Favorite

GRT21BC81E105KE13L 1µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Price & Procurement
4,137 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.28300 $2.83
100 0.16970 $16.97
500 0.12730 $63.65
1,000 0.10750 $107.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12351-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.08856

GRT21BC81E105KE13L

Datasheet
Digi-Key Part Number 490-12351-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT21BC81E105KE13L
Copy  
Description CAP CER 1UF 25V X6S 0805
Copy  
Detailed Description

1µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets GRT21BC81E105KE13x Ref Sheet
Design Resources GRT21BC81E105KE13L SimSurfing Design Tool
EDA / CAD Models GRT21BC81E105KE13L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12351-1