USD
Favorite

GRT188R61E225KE13D 2.2µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
22,242 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.34000 $3.40
100 0.22390 $22.39
500 0.16586 $82.93
1,000 0.14098 $140.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12324-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.12258
  • Cut Tape (CT)  : 490-12324-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,242 - Immediate
  • Unit Price: $0.48000

GRT188R61E225KE13D

Datasheet
Digi-Key Part Number 490-12324-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT188R61E225KE13D
Copy  
Description CAP CER 2.2UF 25V X5R 0603
Copy  
Detailed Description

2.2µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets GRT188R61E225KE13x Ref Sheet
Design Resources GRT188R61E225KE13D SimSurfing Design Tool
EDA / CAD Models GRT188R61E225KE13D by SnapEDA
Online Catalog GRT Series
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12324-6