USD
Favorite

GRT188C8YA105KE13D 1µF ±10% 35V Ceramic Capacitor X6S 0603 (1608 Metric)
Price & Procurement
45,808 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.18400 $1.84
100 0.09340 $9.34
500 0.06388 $31.94
1,000 0.05651 $56.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12297-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: $0.04274
  • Digi-Reel®  : 490-12297-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,808 - Immediate
  • Unit Price: Digi-Reel®

GRT188C8YA105KE13D

Datasheet
Digi-Key Part Number 490-12297-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT188C8YA105KE13D
Copy  
Description CAP CER 1UF 35V X6S 0603
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1µF ±10% 35V Ceramic Capacitor X6S 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12297-1