USD
Favorite

GRT155R6YA474ME01D 0.47µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
19,142 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.09200 $0.92
100 0.04330 $4.33
500 0.03040 $15.20
1,000 0.02516 $25.16
2,500 0.02342 $58.54
5,000 0.02142 $107.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12274-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.01733
  • Digi-Reel®  : 490-12274-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,142 - Immediate
  • Unit Price: Digi-Reel®

GRT155R6YA474ME01D

Datasheet
Digi-Key Part Number 490-12274-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT155R6YA474ME01D
Copy  
Description CAP CER 0.47UF 35V X5R 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.47µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Derating Recommended
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12274-1