USD
Favorite

GRT155R61C225KE13D 2.2µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
96,787 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.39000 $3.90
100 0.25710 $25.71
500 0.19044 $95.22
1,000 0.16187 $161.87
2,500 0.15235 $380.88
5,000 0.14283 $714.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12259-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: $0.11592
  • Cut Tape (CT)  : 490-12259-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 96,787 - Immediate
  • Unit Price: $0.55000

GRT155R61C225KE13D

Datasheet
Digi-Key Part Number 490-12259-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT155R61C225KE13D
Copy  
Description CAP CER 2.2UF 16V X5R 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12259-6