USD
Favorite

GRT155C81C225ME13D 2.2µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Price & Procurement
14,967 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.21000 $2.10
50 0.14020 $7.01
100 0.11920 $11.92
500 0.08416 $42.08
1,000 0.07365 $73.65
2,500 0.07014 $175.35
5,000 0.06488 $324.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12242-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.05579
  • Digi-Reel®  : 490-12242-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,967 - Immediate
  • Unit Price: Digi-Reel®

GRT155C81C225ME13D

Datasheet
Digi-Key Part Number 490-12242-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT155C81C225ME13D
Copy  
Description CAP CER 2.2UF 16V X6S 0402
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2.2µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12242-1