USD
Favorite

Price & Procurement
5,247 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.53300 $5.33
50 0.42620 $21.31
100 0.36540 $36.54
500 0.28926 $144.63
1,000 0.24358 $243.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-4307-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.20760
  • Digi-Reel®  : 490-4307-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,247 - Immediate
  • Unit Price: Digi-Reel®

GRM42A7U3F680JW31L

Datasheet
Digi-Key Part Number 490-4307-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM42A7U3F680JW31L
Copy  
Description CAP CER 68PF 3.15KV U2J 1808
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

68pF ±5% 3150V (3.15kV) Ceramic Capacitor U2J 1808 (4520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 68pF
Tolerance ±5%
Voltage - Rated 3150V (3.15kV)
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4307-1