USD
Favorite

Price & Procurement
5,957 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.53700 $5.37
100 0.36830 $36.83
500 0.29156 $145.78
1,000 0.24552 $245.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6547-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.19408
  • Digi-Reel®  : 490-6547-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,957 - Immediate
  • Unit Price: Digi-Reel®

GRM42A5C3F100JW01L

Datasheet
Digi-Key Part Number 490-6547-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM42A5C3F100JW01L
Copy  
Description CAP CER 10PF 3.15KV C0G/NP0 1808
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10pF ±5% 3150V (3.15kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 3150V (3.15kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6547-1