USD
Favorite

GRM32EC70G107ME15L 100µF ±20% 4V Ceramic Capacitor X7S 1210 (3225 Metric)
Price & Procurement
616 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.60900 $6.09
100 0.41750 $41.75
500 0.33050 $165.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-13983-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.22000
  • Digi-Reel®  : 490-13983-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 616 - Immediate
  • Unit Price: Digi-Reel®

GRM32EC70G107ME15L

Datasheet
Digi-Key Part Number 490-13983-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM32EC70G107ME15L
Copy  
Description CAP CER 100UF 4V X7S 1210
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100µF ±20% 4V Ceramic Capacitor X7S 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13983-1