USD
Favorite

Price & Procurement
15,725 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.51800 $5.18
100 0.35520 $35.52
500 0.28120 $140.60
1,000 0.23681 $236.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-4298-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.17940
  • Digi-Reel®  : 490-4298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,725 - Immediate
  • Unit Price: Digi-Reel®

GRM32A7U2J222JW31D

Datasheet
Digi-Key Part Number 490-4298-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM32A7U2J222JW31D
Copy  
Description CAP CER 2200PF 630V U2J 1210
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2200pF ±5% 630V Ceramic Capacitor U2J 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4298-1