USD
Favorite

Price & Procurement
20,489 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.42900 $4.29
100 0.28280 $28.28
500 0.20948 $104.74
1,000 0.17806 $178.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-3359-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.13248
  • Digi-Reel®  : 490-3359-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,489 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GRM31C5C1H563JA01K-ND
  • Minimum Quantity: 6,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.12420

GRM31C5C1H563JA01L

Datasheet
Digi-Key Part Number 490-3359-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31C5C1H563JA01L
Copy  
Description CAP CER 0.056UF 50V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.056µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.056µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3359-1