USD
Favorite

GRM31C5C1E104JA01K 0.1µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
43,648 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.51600 $5.16
100 0.33970 $33.97
500 0.25162 $125.81
1,000 0.21388 $213.88
2,500 0.20130 $503.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1767-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 580,000 - Immediate
  • Unit Price: $0.11920
  • Cut Tape (CT)  : 490-1767-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 580,688 - Immediate
  • Unit Price: $0.50000
  • Digi-Reel®  : 490-1767-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 580,688 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-14385-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: $0.16410
  • Cut Tape (CT)  : 490-14385-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,648 - Immediate
  • Unit Price: $0.73000

GRM31C5C1E104JA01K

Datasheet
Digi-Key Part Number 490-14385-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31C5C1E104JA01K
Copy  
Description CAP CER 0.1UF 25V C0G/NP0 1206
Copy  
Detailed Description

0.1µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14385-6