USD
Favorite

Price & Procurement
15,895 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.38100 $3.81
100 0.25110 $25.11
500 0.18596 $92.98
1,000 0.15807 $158.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16834-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.11025
  • Digi-Reel®  : 490-16834-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,895 - Immediate
  • Unit Price: Digi-Reel®

GRM31AR72J332KW01D

Datasheet
Digi-Key Part Number 490-16834-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31AR72J332KW01D
Copy  
Description CAP CER 3300PF 630V X7R 1206
Copy  
Detailed Description

3300pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MKV250V-KIT-4-DE

CAP KIT CER 100PF-4700PF 580PCS

Murata Electronics

$214.73000 Details
Additional Resources
Standard Package 1
Other Names 490-16834-1