USD
Favorite

Price & Procurement
2,160 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.33300 $3.33
50 0.23340 $11.67
100 0.20000 $20.00
500 0.14998 $74.99
1,000 0.12665 $126.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-13375-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.10302
  • Cut Tape (CT)  : 490-13375-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,160 - Immediate
  • Unit Price: $0.48000

GRM31A5C2J561JW01D

Datasheet
Digi-Key Part Number 490-13375-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31A5C2J561JW01D
Copy  
Description CAP CER 560PF 630V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

560pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 560pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number GRM31A5C2J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13375-6