USD
Favorite

Price & Procurement
8,352 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.22300 $2.23
100 0.13360 $13.36
500 0.10018 $50.09
1,000 0.08460 $84.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-1800-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.06512
  • Digi-Reel®  : 490-1800-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,352 - Immediate
  • Unit Price: Digi-Reel®

GRM319R71A105KA01D

Datasheet
Digi-Key Part Number 490-1800-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM319R71A105KA01D
Copy  
Description CAP CER 1UF 10V X7R 1206
Copy  
Detailed Description

1µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1800-1