USD
Favorite

GRM21BR72D103KW03L 10000pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
4,189 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.24600 $2.46
100 0.13940 $13.94
500 0.09836 $49.18
1,000 0.08607 $86.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12758-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.06480
  • Digi-Reel®  : 490-12758-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,189 - Immediate
  • Unit Price: Digi-Reel®

GRM21BR72D103KW03L

Datasheet
Digi-Key Part Number 490-12758-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BR72D103KW03L
Copy  
Description CAP CER 10000PF 200V X7R 0805
Copy  
Detailed Description

10000pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12758-1